
* Images are for reference only
KNP 1WS 10R J H2 Fuse SL
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- KNP 1WS 10R J H2 Fuse SL
- JLCPCB Part #
- C3039442
- Package
- Plugin,D4xL6mm
- Description
- +4500ppm/℃ -55℃~+200℃ 10Ω 1W 250V Wirewound Resistor ±5% Plugin,D4xL6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 718
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 718
In-stock Item Pricing
Qty Unit Price
1+
$0.0780
100+
$0.0625
300+
$0.0547
1000+
$0.0470
5000+
$0.0423
10000+
$0.0399
Related Products
Welcome back, may I help you?